Part Details for 5962R8853801VPA by Analog Devices Inc
Overview of 5962R8853801VPA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962R8853801VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 |
|
$269.2608 / $314.1376 | Buy Now | |
|
Quest Components | 1 |
|
$314.1376 | Buy Now |
Part Details for 5962R8853801VPA
5962R8853801VPA CAD Models
5962R8853801VPA Part Data Attributes
|
5962R8853801VPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R8853801VPA
Analog Devices Inc
Aerospace Dual Precision JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.006 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 7.5 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for 5962R8853801VPA
This table gives cross-reference parts and alternative options found for 5962R8853801VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8853801VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853802PC | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | 5962R8853801VPA vs 5962-8853802PC |
5962-8853801VPX | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962R8853801VPA vs 5962-8853801VPX |
5962-8853801PX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962R8853801VPA vs 5962-8853801PX |
5962-8853801PA | Dual, JFET Input | Analog Devices Inc | 5962R8853801VPA vs 5962-8853801PA |
5962-8853802PX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | 5962R8853801VPA vs 5962-8853802PX |
5962-8853801PX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | 5962R8853801VPA vs 5962-8853801PX |
5962-8853802PB | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Precision Monolithics Inc | 5962R8853801VPA vs 5962-8853802PB |