There are no models available for this part yet.
Overview of 5962R9673801VDA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962R9673801VDA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | COMPARATOR, 4 FUNC, 4000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, CDFP14 | 74 |
|
$162.0000 / $202.5000 | Buy Now | ||
Quest Components | COMPARATOR, 4 FUNC, 4000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, CDFP14 | 2 |
|
$642.9254 / $661.8350 | Buy Now |
CAD Models for 5962R9673801VDA by National Semiconductor Corporation
Part Data Attributes for 5962R9673801VDA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Bias Current-Max (IIB) @25C
|
0.11 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.02 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
6.35 mm
|
Alternate Parts for 5962R9673801VDA
This table gives cross-reference parts and alternative options found for 5962R9673801VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9673801VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673802VDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | 5962R9673801VDA vs 5962R9673802VDA |
5962-8773901DX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | 5962R9673801VDA vs 5962-8773901DX |
Related Parts for 5962R9673801VDA
-
5962R8773901VDAComparators
-
IL262-3EOther Analog ICs
-
5962R9863901VPAOperational Amplifiers
-
5962-8768102XASwitching Regulator or Controllers
-
5962R8993202V2ADigital to Analog Converters
-
JL137SXALinear Regulator ICs
-
TPSV476K035R0150Fixed Capacitors
-
JANS1N7041CCU1Rectifier Diodes
-
5962-9077201QDAGates