Part Details for 5962R9956007VZA by STMicroelectronics
Overview of 5962R9956007VZA by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962R9956007VZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHRPM4424LK02V
|
Avnet Americas | - Bulk (Alt: RHRPM4424LK02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPM4424LK02V
|
Avnet Americas | - Bulk (Alt: RHRPM4424LK02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPM4424LK02V
|
Avnet Americas | - Bulk (Alt: RHRPM4424LK02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHRPM4424LK02V
|
Avnet Americas | - Bulk (Alt: RHRPM4424LK02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962R9956007VZA
5962R9956007VZA CAD Models
5962R9956007VZA Part Data Attributes:
|
5962R9956007VZA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962R9956007VZA
STMicroelectronics
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-CDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 5.5 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.48 mm |