Part Details for 59652 by Goobay
Overview of 59652 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85965-204LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 48 Position | |
91596-520LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 20 Positions, 2.00mm (0.079in) Pitch. | |
85965-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 4 Row, Signal Receptacle, Straight, Solder To Board. |
Price & Stock for 59652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCA-LCU/OS2-100YL
|
TME | Fiber patch cord, OS2, LC/UPC,SC/APC, 10m, Optical fiber: 9/125um Min Qty: 1 | 10 |
|
$4.4700 / $6.7100 | Buy Now |