Part Details for 597-2603-502F by Dialight
Overview of 597-2603-502F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MLC1260-332MLC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 597-2603-502F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2638
|
Newark | Smd Rt A 0605 470Nmblue Smpstr Rohs Compliant: Yes |Dialight 597-2603-502F RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $1.9000 | Buy Now |
DISTI #
20T0167
|
Newark | Led, Blue, 1.2Mm X 0.55Mm, 140Mcd, 470Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:1.2Mm X 0.55Mm, Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:140Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 597-2603-502F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 / $2.0800 | Buy Now |
DISTI #
645-597-2603-502F
|
Mouser Electronics | Standard LEDs - SMD Blue, 470nm 140mcd, 20mA RoHS: Compliant | 0 |
|
$1.2500 / $2.0700 | Order Now |
DISTI #
71265508
|
RS | SMD RT A 0605 470NMBLUE SMPSTR | Dialight 597-2603-502F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7500 | RFQ |
DISTI #
000000000003496036
|
Sager | Standard LEDs - SMD Blue, 470nm 140mcd, 20mA Min Qty: 20 | 0 |
|
$1.4100 / $1.7600 | Buy Now |
Part Details for 597-2603-502F
597-2603-502F CAD Models
597-2603-502F Part Data Attributes
|
597-2603-502F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-2603-502F
Dialight
Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | STRIP | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for 597-2603-502F
This table gives cross-reference parts and alternative options found for 597-2603-502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-2603-502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-2603-507F | Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 597-2603-502F vs 597-2603-507F |
598-8091-102 | Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 597-2603-502F vs 598-8091-102 |