Part Details for 597-3401-407F by Dialight
Results Overview of 597-3401-407F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597-3401-407F Information
597-3401-407F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95293-401-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
| 95293-401-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,16 Positions, 2.54 mm (0.100in) Pitch. | |
| 77313-401-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 597-3401-407F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70081962
|
RS | 597-3401-407F, 597 SERIES YELLOW LED, 590 NM 3216 (1206), ROUND LENS SMD PACKAGE Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 | RFQ |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
NexGen Digital | 11 |
|
RFQ | ||
|
|
Vyrian | Optoelectronics | 1 |
|
RFQ |
US Tariff Estimator: 597-3401-407F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 597-3401-407F
597-3401-407F Part Data Attributes
|
|
597-3401-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3401-407F
Dialight
Single Color LED, Yellow, Water Clear, 2mm, ROHS COMPLIANT, SMT, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Smt, 2 Pin | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| JESD-609 Code | e4 | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 6.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.5 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 580 Nm | |
| Shape | Rectangular | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
| Terminal Pitch | 2.955 Mm | |
| Viewing Angle | 70 Deg |
Alternate Parts for 597-3401-407F
This table gives cross-reference parts and alternative options found for 597-3401-407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3401-407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 597-3401407 | Dialight | Check for Price | SINGLE COLOR LED, YELLOW, 1.6mm, 2 PIN | 597-3401-407F vs 597-3401407 |
597-3401-407F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 597-3401-407F is -40°C to 85°C.
-
Yes, the 597-3401-407F is suitable for outdoor use, but it's recommended to use a protective coating or enclosure to ensure IP67 rating.
-
The typical lifespan of the 597-3401-407F is 50,000 hours or more, depending on operating conditions and usage.
-
Yes, the 597-3401-407F is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures.
-
Yes, the 597-3401-407F is compatible with dimming circuits, but it's recommended to consult the datasheet and manufacturer's guidelines for specific dimming requirements.