Part Details for 5970-1-15-15-32-84-04-0 by Mill-Max Mfg Corp
Overview of 5970-1-15-15-32-84-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5970-1-15-15-32-84-04-0
5970-1-15-15-32-84-04-0 CAD Models
5970-1-15-15-32-84-04-0 Part Data Attributes
|
5970-1-15-15-32-84-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
5970-1-15-15-32-84-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 5970-1-15-15-32-84-04-0
This table gives cross-reference parts and alternative options found for 5970-1-15-15-32-84-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5970-1-15-15-32-84-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5970-1-15-80-32-84-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-80-32-84-04-0 |
5970-1-15-15-32-14-04-0 | PCB Terminal | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-15-32-14-04-0 |
5970-1-15-15-32-27-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-15-32-27-04-0 |
5970-1-15-01-32-84-04-0 | PCB Terminal | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-01-32-84-04-0 |
5970-1-15-01-32-02-04-0 | PCB Terminal | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-01-32-02-04-0 |
5970-1-15-80-32-27-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 5970-1-15-15-32-84-04-0 vs 5970-1-15-80-32-27-04-0 |