Part Details for 5978892002 by TE Connectivity
Overview of 5978892002 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5978892002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5978892002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5978892002) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Adhesive Lined Heat Shrink Tubing - 3:1 - 1.5 " - 38.1 mm - Black - 4 ft - 1.2 m. RoHS: Compliant | 0 |
|
$4.1400 / $11.3500 | Buy Now |
DISTI #
000000000003790218
|
Sager | Heat Shrink Tubing & Sleeves DWP-125-1-1/2-0-STK | 0 |
|
Buy Now | |
|
Master Electronics | Adhesive Lined Heat Shrink Tubing - 3:1 - 1.5 " - 38.1 mm - Black - 4 ft - 1.2 m. RoHS: Compliant | 0 |
|
$4.1400 / $11.3500 | Buy Now |
Part Details for 5978892002
5978892002 CAD Models
5978892002 Part Data Attributes:
|
5978892002
TE Connectivity
Buy Now
|
Compare Parts:
5978892002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |