-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5025
|
Newark | Cap, 100Uf, 35V, Tant, Case F Rohs Compliant: Yes |Vishay 597D107X0035F2T Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$6.3600 / $6.6500 | Buy Now |
DISTI #
68W9853
|
Newark | Capacitor, Tant, 100Uf, 35V, 3024, Reel, Capacitance:100Μf, Voltage(Dc):35V, Capacitor Case/Package:3024 [7660 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:F, Failure Rate:-, Ripple Current:1.6A Rohs Compliant: Yes |Vishay 597D107X0035F2T Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$5.9400 / $6.4900 | Buy Now |
DISTI #
84AC3909
|
Newark | Cap 100Uf 35Vdc 20% 7.3 X 6 X 4.7Mm Smd Rohs Compliant: Yes |Vishay 597D107X0035F2T Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 6250 |
|
$5.3700 | Buy Now |
DISTI #
79X2793
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 597D Series, 100 F, 20%, 35 V Rohs Compliant: Yes |Vishay 597D107X0035F2T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 291 |
|
$7.4200 / $9.5300 | Buy Now |
DISTI #
597D107X0035F2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 35 V, ± 20%, -55 °C, 125 °C, 2423 [6260-51 Metric] - Tape and Reel (Alt: 597D107X0035F2T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 6250 |
|
$5.3704 | Buy Now |
DISTI #
71-597D107X0035F2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal RoHS: Compliant | 4475 |
|
$5.3700 / $9.5100 | Buy Now |
|
Future Electronics | 597D Series 100 uF ±20% 35 V SMT Conformal Coated Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 250Reel |
|
$5.8900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
597D107X0035F2T
|
TTI | Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 80250 In Stock |
|
$5.2400 / $5.9600 | Buy Now |
DISTI #
597D107X0035F2T.
|
TTI | Tantalum Capacitors - Solid SMD 100UF 35V 20% F ESR 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 510 In Stock |
|
$8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D107X0035F2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D107X0035F2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D107X0035F2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D107X0035F2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D107X0035F8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs 597D107X0035F8T |
T97F107M035ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035ESB |
T97F107M035EAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035EAA |
T97F107M035CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035CZA |
T97F107M035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035HSB |
T97F107M035ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035ESA |
T97F107M035CAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035CAA |
T97F107M035HAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035HAA |
T97F107M035HZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035HZA |
T97F107M035HAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D107X0035F2T vs T97F107M035HAS |