Part Details for 598-8460-207CF by Dialight
Overview of 598-8460-207CF by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8684604VA | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
5962-8684601VA | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
5962-8684602VA | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for 598-8460-207CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8460-207F
|
Mouser Electronics | Standard LEDs - SMD Yel/Red WC 150/60mcd 595/645nm RoHS: Compliant | 1193 |
|
$0.1080 / $0.5400 | Buy Now |
|
Future Electronics | LED Bi-Color Red/Yellow 4-Pin Chip 0606 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 8000Reel |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
598-8460-207CF
|
TME | LED, SMD, 0606, red/yellow, 30÷90mcd,90÷200mcd, 1.6x1.6x0.7mm Min Qty: 2 | 0 |
|
$0.1810 / $0.4000 | RFQ |
DISTI #
000000000005129346
|
Sager | Standard LEDs - SMD Yel/Red WC 150/60mcd 595/645nm Min Qty: 4000 | 120000 |
|
$0.1043 / $0.1175 | Buy Now |
DISTI #
C1S204900179936
|
Chip1Stop | LED Bi-Color Red/Yellow 4-Pin Chip 0606 T/R RoHS: Compliant | 1720 |
|
$0.1390 / $0.3068 | Buy Now |
Part Details for 598-8460-207CF
598-8460-207CF CAD Models
598-8460-207CF Part Data Attributes
|
598-8460-207CF
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8460-207CF
Dialight
Dual Color LED, Red/yellow, Water Clear, 1.6mm, 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 140 deg |