Part Details for 598287-000 by TE Connectivity
Overview of 598287-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 598287-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-598287-000-ND
|
DigiKey | TE Connectivity 55PC1213-22-9-9C Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.7100 / $1.8500 | Buy Now |
DISTI #
598287-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White - Bulk (Alt: 598287-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5055 / $1.6997 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$1.7000 / $2.1000 | Buy Now |
DISTI #
RYC55PC1213-22-9-9CS2927
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1213-22-9-9CS2927 | 0 |
|
Buy Now | |
DISTI #
000000000006149525
|
Sager | TE Connectivity 55PC1213-22-9-9CS2927 Min Qty: 1 | 0 |
|
$1.7000 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$1.7000 / $2.1000 | Buy Now |
Part Details for 598287-000
598287-000 CAD Models
598287-000 Part Data Attributes
|
598287-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
598287-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |