Part Details for 599-155 by Techni-Pro
Overview of 599-155 by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 599-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
599-155
|
Techni-Tool, Inc. | Techni-Pro 599-155 Poly Dots, 1", 3" Core, 3.5 mil, Green | 0 |
|
$53.0100 | Buy Now |
DISTI #
599-155
|
TestEquity LLC | Techni-Pro 599-155 Poly Dots, 1", 3" Core, 3.5 mil, Green | 0 |
|
$53.0100 | Buy Now |