Part Details for 5990.829-991 by PARAT
Overview of 5990.829-991 by PARAT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ599(0)-Z-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 75Mohm Mp-3Z/To-252 | |
2SJ599(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 75Mohm Mp-3Z/To-252 | |
2SJ599(0)-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 75Mohm Mp-3Zk/To-252 |
Price & Stock for 5990.829-991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAR-5990.829-991
|
TME | Etui, tool case, rolled, 740x330mm Min Qty: 1 | 2 |
|
$15.3700 / $16.5100 | Buy Now |