Part Details for 59HS18-02A20N by Grayhill Inc
Overview of 59HS18-02A20N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59HS18-02A20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C8562
|
Newark | 59Hs18-02-1-20N-C |Grayhill 59HS18-02A20N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.0200 / $379.0300 | Buy Now |
DISTI #
59HS18-02A20N-ND
|
DigiKey | SWITCH ROTARY 20POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.3870 | Buy Now |
DISTI #
59HS18-02A20N
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-02A20N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$152.7806 / $239.9284 | Buy Now |
DISTI #
706-59HS18-02A20N
|
Mouser Electronics | Rotary Switches 59HS18-02-1-20N-C RoHS: Compliant | 0 |
|
$239.5900 / $248.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$223.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$298.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.1700 / $363.3700 | Buy Now |
DISTI #
000000000000385412
|
Sager | Rotary Switches 59HS18-02-1-20N-C Min Qty: 10 | 0 |
|
$239.5900 / $250.3100 | Buy Now |