Part Details for 59HS18-02B20S by Grayhill Inc
Overview of 59HS18-02B20S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59HS18-02B20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59HS18-02B20S-ND
|
DigiKey | SWITCH ROTARY 20POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
59HS18-02B20S
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-02B20S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.0400 / $108.2600 | Buy Now |