Part Details for 59HS18-05B20S by Grayhill Inc
Overview of 59HS18-05B20S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59HS18-05B20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C8620
|
Newark | 59Hs18-05-1-20S-F |Grayhill 59HS18-05B20S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$497.4300 / $666.2300 | Buy Now |
DISTI #
59HS18-05B20S-ND
|
DigiKey | SWITCH ROTARY 20POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.6290 | Buy Now |
DISTI #
59HS18-05B20S
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59HS18-05B20S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$268.5220 / $421.7310 | Buy Now |
DISTI #
706-59HS18-05B20S
|
Mouser Electronics | Rotary Switches 59HS18-05-1-20S-F RoHS: Compliant | 0 |
|
$421.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$393.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$524.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.0600 / $835.2400 | Buy Now |
DISTI #
000000000006156252
|
Sager | Rotary Switches 59HS18-05-1-20S-F Min Qty: 10 | 0 |
|
$421.1300 / $439.9900 | Buy Now |