Part Details for 59M18-01-1-16S by Grayhill Inc
Overview of 59M18-01-1-16S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1804V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1804V-EVB | Renesas Electronics Corporation | SLG59M1804V Evaluation Board | |
SLG59M1804VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Price & Stock for 59M18-01-1-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9405
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 59M18-01-1-16S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0900 / $259.9700 | Buy Now |
DISTI #
59M18-01-1-16S-ND
|
DigiKey | SWITCH ROTARY 16POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.1090 | Buy Now |
DISTI #
59M18-01-1-16S
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59M18-01-1-16S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.7736 / $164.5636 | Buy Now |
DISTI #
706-59M18-01-1-16S
|
Mouser Electronics | Rotary Switches 59M18-01-1-16S RoHS: Compliant | 0 |
|
$164.3300 / $170.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$153.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$204.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.8700 / $249.2300 | Buy Now |
DISTI #
000000000003791144
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$164.3300 / $174.2900 | Buy Now |