Part Details for 59M18-02A20N by Grayhill Inc
Overview of 59M18-02A20N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1804V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1804V-EVB | Renesas Electronics Corporation | SLG59M1804V Evaluation Board | |
SLG59M1804VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Price & Stock for 59M18-02A20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8272
|
Newark | Rotary Switch, 18 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 20, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 59M18-02A20N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$235.6100 / $239.1200 | Buy Now |
DISTI #
59M18-02A20N-ND
|
DigiKey | SWITCH ROTARY 20POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.3580 | Buy Now |
DISTI #
59M18-02A20N
|
Avnet Americas | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59M18-02A20N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8738 / $222.7897 | Buy Now |
DISTI #
706-59M18-02A20N
|
Mouser Electronics | Rotary Switches 59M18-02-1-20N-C RoHS: Compliant | 0 |
|
$228.0900 / $229.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$207.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$224.2600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC Automotive RoHS: Compliant | 0 |
|
$231.4900 / $243.6300 | Buy Now |
DISTI #
000000000006156254
|
Sager | Rotary Switches 59M18-02-1-20N-C Min Qty: 10 | 0 |
|
$222.4700 / $232.4300 | Buy Now |