Part Details for 59M18-04-1-19N by Grayhill Inc
Overview of 59M18-04-1-19N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1804V | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1804V-EVB | Renesas Electronics Corporation | SLG59M1804V Evaluation Board | |
SLG59M1804VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch |
Price & Stock for 59M18-04-1-19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M18-04-1-19N
|
Avnet Americas | ROTARY SWITCH, MILITARY, 18&DEG, , 4 DECK, 1 POLE/DECK, 19 PO - Bulk (Alt: 59M18-04-1-19N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.4200 / $155.5700 | Buy Now |
DISTI #
000000000000385624
|
Sager | Rotary Switches Rotary Switch, Military, 18°, , 4 deck, 1 pole/deck, 19 position/pole, non-shorting | 0 |
|
Buy Now |