Part Details for 59M18-05-1-19N by Grayhill Inc
Overview of 59M18-05-1-19N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 59M18-05-1-19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M18-05-1-19N-ND
|
DigiKey | SWITCH ROTARY 19POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
59M18-05-1-19N
|
Avnet Americas | Switch Rotary SP19T 19 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59M18-05-1-19N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-59M18-05-1-19N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 18°, , 5 deck, 1 pole/deck, 19 position/pole, non-shorting RoHS: Compliant | 0 |
|
$157.5500 / $163.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.4600 / $240.0100 | Buy Now |
DISTI #
000000000002634448
|
Sager | Rotary Switches Rotary Switch, Military, 18°, , 5 deck, 1 pole/deck, 19 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 59M18-05-1-19N
59M18-05-1-19N CAD Models
59M18-05-1-19N Part Data Attributes
|
59M18-05-1-19N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
59M18-05-1-19N
Grayhill Inc
Rotary Switch, 19 Positions, SP19T, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 18 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 19 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP19T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |