Part Details for 59MS18-01-1-06S by Grayhill Inc
Overview of 59MS18-01-1-06S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 59MS18-01-1-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8229
|
Newark | Rotary Switch, 18 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 59MS18-01-1-06S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$175.6000 / $205.1700 | Buy Now |
DISTI #
11C8637
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 59MS18-01-1-06S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.7200 / $248.5100 | Buy Now |
DISTI #
2266-59MS18-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$191.5300 / $202.7900 | Buy Now |
DISTI #
59MS18-01-1-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.9860 | Buy Now |
DISTI #
59MS18-01-1-06S
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 59MS18-01-1-06S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0850 / $190.1144 | Buy Now |
DISTI #
706-59MS18-01-1-06S
|
Mouser Electronics | Rotary Switches 59MS18-01-1-06S RoHS: Compliant | 0 |
|
$170.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$177.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.3600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC Automotive RoHS: Compliant |
9 Partner Stock |
|
$182.9900 / $196.5400 | Buy Now |
DISTI #
39808700
|
Verical | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$179.6000 / $190.1600 | Buy Now |
Part Details for 59MS18-01-1-06S
59MS18-01-1-06S CAD Models
59MS18-01-1-06S Part Data Attributes
|
59MS18-01-1-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
59MS18-01-1-06S
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 22.46 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 18 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |