Part Details for 59PR9873 by Vitec Electronics Corporation
Overview of 59PR9873 by Vitec Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59PR9873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 816 |
|
RFQ |
Part Details for 59PR9873
59PR9873 CAD Models
59PR9873 Part Data Attributes
|
59PR9873
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
59PR9873
Vitec Electronics Corporation
General Purpose Inductor, 0.22uH, 15%, 4328,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Package Description | 4328 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4328 | |
Construction | Molded Chip | |
DC Resistance | 0.00047 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 10.92 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Rated Current-Max | 35 A | |
Tolerance | 15% |