Datasheets
59S2AQ-40MT5-Z_1 by: Rosenberger

RF Connector, 1 Contact(s), Plug,

Part Details for 59S2AQ-40MT5-Z_1 by Rosenberger

Results Overview of 59S2AQ-40MT5-Z_1 by Rosenberger

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

59S2AQ-40MT5-Z_1 Information

59S2AQ-40MT5-Z_1 by Rosenberger is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 59S2AQ-40MT5-Z_1

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 61
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
$1.6800 / $3.3600 Buy Now

Part Details for 59S2AQ-40MT5-Z_1

59S2AQ-40MT5-Z_1 CAD Models

59S2AQ-40MT5-Z_1 Part Data Attributes

59S2AQ-40MT5-Z_1 Rosenberger
Buy Now Datasheet
Compare Parts:
59S2AQ-40MT5-Z_1 Rosenberger RF Connector, 1 Contact(s), Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Rosenberger
Body Breadth 0.295 inch
Body Length 0.335 inch
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Resistance 5 mΩ
Contact Style COAX
Durability 25 Cycles
Insertion Loss 0.1 dB
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number of Ports 1
Operating Frequency-Max 6 GHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Total Number of Contacts 1

Alternate Parts for 59S2AQ-40MT5-Z_1

This table gives cross-reference parts and alternative options found for 59S2AQ-40MT5-Z_1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59S2AQ-40MT5-Z_1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
59S2AQ-40MT5-G_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-G_1
59S2AQ-40MT5-H_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-H_1
59S2AQ-40MT5-M_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-M_1
59S2AQ-40MT5-I_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-I_1
59S2AQ-40MT5-A_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-A_1
59S2AQ-40MT5-K_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-K_1
59S2AQ-40MT5-L_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-L_1
59S2AQ-40MT5-N_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-N_1
59S2AQ-40MT5-B_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-B_1
59S2AQ-40MT5-F_1 Rosenberger Check for Price RF Connector, 1 Contact(s), Plug, 59S2AQ-40MT5-Z_1 vs 59S2AQ-40MT5-F_1

59S2AQ-40MT5-Z_1 Related Parts

59S2AQ-40MT5-Z_1 Frequently Asked Questions (FAQ)

  • The recommended torque value for the 59S2AQ-40MT5-Z_1 connector is 0.6 Nm (5.3 in-lbs) for the screw threads, and 1.5 Nm (13.4 in-lbs) for the nut threads.

  • Yes, the 59S2AQ-40MT5-Z_1 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial systems.

  • The 59S2AQ-40MT5-Z_1 connector is designed to operate in temperatures ranging from -40°C to +125°C (-40°F to +257°F).

  • The 59S2AQ-40MT5-Z_1 connector is designed for high-frequency applications, but it's not suitable for high-power applications. The maximum current rating is 2 A per contact.

  • Yes, the 59S2AQ-40MT5-Z_1 connector is part of the Rosenberger 59 Series, which is a family of connectors designed to be compatible with each other.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59S2AQ-40MT5-Z_1 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59S2AQ-40MT5-Z_1 by Rosenberger

Select Manufacturer
Which Manufacturer of 59S2AQ-40MT5-Z_1 would you like to use for your alert(s)?
  • Please alert me when 59S2AQ-40MT5-Z_1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59S2AQ-40MT5-Z_1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59S2AQ-40MT5-Z_1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59S2AQ-40MT5-Z_1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59S2AQ-40MT5-Z_1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59S2AQ-40MT5-Z_1 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: