Part Details for 5AGXBA5D4F31C5N by Altera Corporation
Overview of 5AGXBA5D4F31C5N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5AGXBA5D4F31C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ARRIA V DEVICE FPGA Field Programmable Gate Array, 190000-Cell, PBGA896 RoHS: Compliant | Europe - 1 |
|
RFQ |
Part Details for 5AGXBA5D4F31C5N
5AGXBA5D4F31C5N CAD Models
5AGXBA5D4F31C5N Part Data Attributes
|
5AGXBA5D4F31C5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXBA5D4F31C5N
Altera Corporation
Field Programmable Gate Array, 622MHz, 190000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-896 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 622 MHz | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 384 | |
Number of Logic Cells | 190000 | |
Number of Outputs | 384 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for 5AGXBA5D4F31C5N
This table gives cross-reference parts and alternative options found for 5AGXBA5D4F31C5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXBA5D4F31C5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXBA5D4F31C5 | Field Programmable Gate Array, 622MHz, PBGA896, FBGA-896 | Altera Corporation | 5AGXBA5D4F31C5N vs 5AGXBA5D4F31C5 |