Part Details for 5AGXFB5K4F40I3P by Intel Corporation
Overview of 5AGXFB5K4F40I3P by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 5AGXFB5K4F40I3P
5AGXFB5K4F40I3P CAD Models
5AGXFB5K4F40I3P Part Data Attributes
|
5AGXFB5K4F40I3P
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXFB5K4F40I3P
Intel Corporation
Field Programmable Gate Array, 420000-Cell, PBGA1517, FBGA-1517
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 15849 | |
Number of Inputs | 704 | |
Number of Logic Cells | 420000 | |
Number of Outputs | 704 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 15849 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.18 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for 5AGXFB5K4F40I3P
This table gives cross-reference parts and alternative options found for 5AGXFB5K4F40I3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXFB5K4F40I3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXFB5K4F40I3N | Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5AGXFB5K4F40I3P vs 5AGXFB5K4F40I3N |
5AGXFB5K4F40I3G | Field Programmable Gate Array, | Intel Corporation | 5AGXFB5K4F40I3P vs 5AGXFB5K4F40I3G |