-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 156000-Cell, PBGA896, FBGA-896
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5AGXMA3D4F31I3G-ND
|
DigiKey | IC FPGA 416 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,176.5841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5AGXMA3D4F31I3G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXMA3D4F31I3G
Intel Corporation
Field Programmable Gate Array, 156000-Cell, PBGA896, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-896 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Number of CLBs | 5890 | |
Number of Inputs | 416 | |
Number of Logic Cells | 156000 | |
Number of Outputs | 416 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5890 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.18 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
This table gives cross-reference parts and alternative options found for 5AGXMA3D4F31I3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXMA3D4F31I3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXMA3D4F31I3N | Field Programmable Gate Array, 670MHz, PBGA896, ROHS COMPLIANT, FBGA-896 | Intel Corporation | 5AGXMA3D4F31I3G vs 5AGXMA3D4F31I3N |
5AGXMA3D4F31I3P | Field Programmable Gate Array, 156000-Cell, PBGA896, FBGA-896 | Intel Corporation | 5AGXMA3D4F31I3G vs 5AGXMA3D4F31I3P |