Part Details for 5AGZME5H2F35C3NCV by Intel Corporation
Overview of 5AGZME5H2F35C3NCV by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGZME5H2F35C3NCV
5AGZME5H2F35C3NCV CAD Models
5AGZME5H2F35C3NCV Part Data Attributes
|
5AGZME5H2F35C3NCV
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGZME5H2F35C3NCV
Intel Corporation
Field Programmable Gate Array, 400000-Cell, PBGA1152, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 15096 | |
Number of Inputs | 534 | |
Number of Logic Cells | 400000 | |
Number of Outputs | 534 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 15096 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for 5AGZME5H2F35C3NCV
This table gives cross-reference parts and alternative options found for 5AGZME5H2F35C3NCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGZME5H2F35C3NCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGZME5H2F35I3N | Field Programmable Gate Array, 670MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152 | Intel Corporation | 5AGZME5H2F35C3NCV vs 5AGZME5H2F35I3N |
5AGZME5H2F35I3LN | Field Programmable Gate Array, | Intel Corporation | 5AGZME5H2F35C3NCV vs 5AGZME5H2F35I3LN |