Part Details for 5AGZME5H2F35I3L by Intel Corporation
Overview of 5AGZME5H2F35I3L by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGZME5H2F35I3L
5AGZME5H2F35I3L CAD Models
5AGZME5H2F35I3L Part Data Attributes
|
5AGZME5H2F35I3L
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGZME5H2F35I3L
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for 5AGZME5H2F35I3L
This table gives cross-reference parts and alternative options found for 5AGZME5H2F35I3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGZME5H2F35I3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGZME5H2F35C3N | Field Programmable Gate Array, 400000 CLBs, PBGA1152, 35 MM, LEAD FREE, FBGA-1152 | Intel Corporation | 5AGZME5H2F35I3L vs 5AGZME5H2F35C3N |
5AGZME5H2F35I3N | Field Programmable Gate Array, 670MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152 | Intel Corporation | 5AGZME5H2F35I3L vs 5AGZME5H2F35I3N |