Part Details for 5BT-190/375-5-N/N by Dover Corporation
Overview of 5BT-190/375-5-N/N by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5BT-190/375-5-N/N
5BT-190/375-5-N/N CAD Models
5BT-190/375-5-N/N Part Data Attributes
|
5BT-190/375-5-N/N
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
5BT-190/375-5-N/N
Dover Corporation
Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 190MHz Min, 375MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
3dB Bandwidth | 5% | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 67.375 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
Length | 240.1 mm | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | N FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 375 MHz | |
Tuning Frequency-Min | 190 MHz | |
VSWR | 1.5 | |
Width | 131.81 mm |
Alternate Parts for 5BT-190/375-5-N/N
This table gives cross-reference parts and alternative options found for 5BT-190/375-5-N/N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5BT-190/375-5-N/N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5BT-190/375-5-N/N | Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 190MHz Min, 375MHz Max, | K&L Microwave Inc | 5BT-190/375-5-N/N vs 5BT-190/375-5-N/N |