Part Details for 5CEFA7F27I7N by Intel Corporation
Results Overview of 5CEFA7F27I7N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CEFA7F27I7N Information
5CEFA7F27I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CEFA7F27I7N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Programmable ICs | 42 |
|
RFQ | |
|
|
Win Source Electronics | IC FPGA 336 I/O 672FBGA | 360 |
|
$127.4594 / $147.0686 | Buy Now |
US Tariff Estimator: 5CEFA7F27I7N by Intel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5CEFA7F27I7N
5CEFA7F27I7N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5CEFA7F27I7N Part Data Attributes
|
|
5CEFA7F27I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEFA7F27I7N
Intel Corporation
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEL CORP | |
| Package Description | ROHS COMPLIANT, FBGA-672 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Intel | |
| JESD-30 Code | S-PBGA-B672 | |
| JESD-609 Code | e1 | |
| Length | 27 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Inputs | 336 | |
| Number of Logic Cells | 149500 | |
| Number of Outputs | 336 | |
| Number of Terminals | 672 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 5648 CLBS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA672,26X26,40 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 mm | |
| Supply Voltage-Max | 1.13 V | |
| Supply Voltage-Min | 1.07 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 27 mm |
5CEFA7F27I7N Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5CEFA7F27I7N is -40°C to 125°C, but this may vary depending on the specific application and use case.
-
To prevent damage, handle the 5CEFA7F27I7N by the body, avoid touching the pins, and store it in an anti-static bag or container in a cool, dry place.
-
The power sequencing requirements for the 5CEFA7F27I7N typically involve applying power to the core voltage (VCC) before the input/output voltage (VIO), but consult the datasheet for specific requirements.
-
To troubleshoot issues with the 5CEFA7F27I7N, start by checking the power supply, clock signals, and input/output connections. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the datasheet and application notes provide specific guidelines for layout and routing the 5CEFA7F27I7N to ensure optimal performance and minimize signal integrity issues.