Part Details for 5EHDRC-10P by Dinkle Enterprises
Overview of 5EHDRC-10P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5EHDRC-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5EHDRC-10P-ND
|
DigiKey | TERM BLK 10POS 5.00MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
509 In Stock |
|
$0.9747 / $2.1700 | Buy Now |
|
NexGen Digital | 2852 |
|
RFQ |
Part Details for 5EHDRC-10P
5EHDRC-10P CAD Models
5EHDRC-10P Part Data Attributes
|
5EHDRC-10P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5EHDRC-10P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 5EHDRC-10P
This table gives cross-reference parts and alternative options found for 5EHDRC-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5EHDRC-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ10715100J0G | Strip Terminal Block | Amphenol FCi | 5EHDRC-10P vs OQ10715100J0G |
1-1546210-0 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 5EHDRC-10P vs 1-1546210-0 |
50950105121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 5EHDRC-10P vs 50950105121D |
OQ10716000J0G | Strip Terminal Block | Amphenol FCi | 5EHDRC-10P vs OQ10716000J0G |
50990105121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 5EHDRC-10P vs 50990105121D |
OQ10704000J0G | Strip Terminal Block | Amphenol FCi | 5EHDRC-10P vs OQ10704000J0G |
2EHDRC-10PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5EHDRC-10P vs 2EHDRC-10PTHT |
OQ1071510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 5EHDRC-10P vs OQ1071510000G |
OQ10718000J0G | Strip Terminal Block | Amphenol FCi | 5EHDRC-10P vs OQ10718000J0G |
OQ10705100J0G | Strip Terminal Block | Amphenol FCi | 5EHDRC-10P vs OQ10705100J0G |