Part Details for 5ESDP-05P by Dinkle Enterprises
Overview of 5ESDP-05P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ESDP-05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5ESDP-05P-ND
|
DigiKey | TERM BLK 5POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.3878 / $3.0800 | Buy Now |
Part Details for 5ESDP-05P
5ESDP-05P CAD Models
5ESDP-05P Part Data Attributes
|
5ESDP-05P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5ESDP-05P
Dinkle Enterprises
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 5ESDP-05P
This table gives cross-reference parts and alternative options found for 5ESDP-05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDP-05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB1550A-05-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 5ESDP-05P vs EB1550A-05-500 |
50350050001F | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 5ESDP-05P vs 50350050001F |