Part Details for 5ESDPL-03P by Dinkle Enterprises
Overview of 5ESDPL-03P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5ESDPL-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5ESDPL-03P-ND
|
DigiKey | TERM BLK 3POS 5.00MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2070 In Stock |
|
$1.1196 / $2.4900 | Buy Now |
Part Details for 5ESDPL-03P
5ESDPL-03P CAD Models
5ESDPL-03P Part Data Attributes
|
5ESDPL-03P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5ESDPL-03P
Dinkle Enterprises
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 5ESDPL-03P
This table gives cross-reference parts and alternative options found for 5ESDPL-03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ESDPL-03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTB552-99-2-03-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-2-03-2-M1 |
JTB552-99-1-03-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-1-03-4-M1 |
JTB552-99-1-03-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-1-03-3-M1 |
JTB552-00-2-03-3-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-00-2-03-3-M1 |
JTB552-99-1-03-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-1-03-2-M1 |
JTB552-00-1-03-2-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-00-1-03-2-M1 |
JTB552-99-2-03-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-2-03-1-M1 |
JTB552-00-1-03-1-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-00-1-03-1-M1 |
JTB552-99-2-03-0-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-99-2-03-0-M1 |
JTB552-00-2-03-4-M1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Jite Connectors Inc | 5ESDPL-03P vs JTB552-00-2-03-4-M1 |