Datasheets
5IWR1-05-05-S by:

2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14

Part Details for 5IWR1-05-05-S by IBEK Electronic Ag

Overview of 5IWR1-05-05-S by IBEK Electronic Ag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5IWR1-05-05-S

Part # Distributor Description Stock Price Buy
Bristol Electronics   8
RFQ

Part Details for 5IWR1-05-05-S

5IWR1-05-05-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5IWR1-05-05-S Part Data Attributes

5IWR1-05-05-S IBEK Electronic Ag
Buy Now Datasheet
Compare Parts:
5IWR1-05-05-S IBEK Electronic Ag 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer IBEK ELECTRONIC AG
Part Package Code MODULE
Package Description ,
Pin Count 24/14
Reach Compliance Code compliant
Additional Feature 5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.25 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-T14
Length 32 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 20 mm

Alternate Parts for 5IWR1-05-05-S

This table gives cross-reference parts and alternative options found for 5IWR1-05-05-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5IWR1-05-05-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5IWR1-05-05-T 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-24 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-05-05-T
5IWR1-0505-NT DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-0505-NT
5IWR1-05-05-T 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14 IBEK Electronic Ag 5IWR1-05-05-S vs 5IWR1-05-05-T
5IWR1-0505-S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-24 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-0505-S
5IWR1-05-05-S 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/15 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-05-05-S
5IWR1-0505-S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC PACKAGE-24/14 IBEK Electronic Ag 5IWR1-05-05-S vs 5IWR1-0505-S
Part Number Description Manufacturer Compare
5IWR1-05-05-T 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-24 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-05-05-T
5IWR1-0505-S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC PACKAGE-24/14 IBEK Electronic Ag 5IWR1-05-05-S vs 5IWR1-0505-S
5IWR1-05-05-S 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/15 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-05-05-S
5IWR1-05-05-T 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14 IBEK Electronic Ag 5IWR1-05-05-S vs 5IWR1-05-05-T
5IWR1-0505-S DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-24 Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-0505-S
5IWR1-0505-NT DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid Bel Power Solutions 5IWR1-05-05-S vs 5IWR1-0505-NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5IWR1-05-05-S by IBEK Electronic Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5IWR1-05-05-S by IBEK Electronic Ag

  • Please alert me when 5IWR1-05-05-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5IWR1-05-05-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5IWR1-05-05-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5IWR1-05-05-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5IWR1-05-05-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5IWR1-05-05-S by IBEK Electronic Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: