Part Details for 5IWR1-0505-S by IBEK Electronic Ag
Overview of 5IWR1-0505-S by IBEK Electronic Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Part Details for 5IWR1-0505-S
5IWR1-0505-S CAD Models
5IWR1-0505-S Part Data Attributes
|
5IWR1-0505-S
IBEK Electronic Ag
Buy Now
Datasheet
|
Compare Parts:
5IWR1-0505-S
IBEK Electronic Ag
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC PACKAGE-24/14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBEK ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | DIP, DIP12/24,.6 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for 5IWR1-0505-S
This table gives cross-reference parts and alternative options found for 5IWR1-0505-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5IWR1-0505-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5IWR1-0505-NT | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid | Bel Power Solutions | 5IWR1-0505-S vs 5IWR1-0505-NT |
5IWR1-0505-S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-24 | Bel Power Solutions | 5IWR1-0505-S vs 5IWR1-0505-S |
5IWR1-05-05-S | 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14 | IBEK Electronic Ag | 5IWR1-0505-S vs 5IWR1-05-05-S |
5IWR1-05-05-T | 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, PLASTIC PACKAGE-24/14 | IBEK Electronic Ag | 5IWR1-0505-S vs 5IWR1-05-05-T |