If you like Findchips… You will love Findchips PRO. Try it Now.
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
5KP100A
No
Yes
Active
O-PALF-W2
2
Littelfuse Inc
1.36
UL RECOGNIZED
123 V
110 V
116.5 V
ISOLATED
162 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2
e3
1
5000 W
1
2
175 °C
-55 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260
UNIDIRECTIONAL
8 W
Not Qualified
100 V
Transient Suppressors
NO
AVALANCHE
Matte Tin (Sn)
WIRE
AXIAL
40
2,290
663,441 of 3,356,330 parts
+0.15% change vs. last year24,904 of 71,911 parts
+0.22% change vs. last year6,866 of 19,431 parts
+0.22% change vs. last yearEIC Semiconductor Inc
Microsemi Corporation
Digitron Semiconductors
Vishay Semiconductors
Digitron Semiconductors
EIC Semiconductor Inc