Part Details for 5KP45A-E3/54 by Vishay Intertechnologies
Overview of 5KP45A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP45A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K4153
|
Newark | Tvs Diode, 5Kw, 45V, P600, Full Reel, Product Range:Transzorb 5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:50V Rohs Compliant: Yes |Vishay 5KP45A-E3/54 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
05R6016
|
Newark | Tvs Diode, 5Kw, 45V, P600, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:45V, Clamping Voltage Max:72.7V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:50V, Maximum Breakdown Voltage:55.3V Rohs Compliant: Yes |Vishay 5KP45A-E3/54 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
5KP45A-E3/54
|
Avnet Americas | 5KW,45V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: 5KP45A-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 4800 |
|
$1.3268 / $1.9624 | Buy Now |
DISTI #
625-5KP45A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W 45V Unidirect RoHS: Compliant | 1115 |
|
$1.0300 / $1.9200 | Buy Now |
|
Future Electronics | 5000 W 45 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.9750 / $1.0500 | Buy Now |
|
Future Electronics | 5000 W 45 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9750 / $1.0500 | Buy Now |
|
Bristol Electronics | 736 |
|
RFQ | ||
DISTI #
5KP45A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 5000W 45V Unidirect pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
C1S804000259808
|
Chip1Stop | TVS RoHS: Compliant | 1600 |
|
$1.0800 | Buy Now |
DISTI #
5KP45A-E3/54
|
EBV Elektronik | Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case P600 T/R (Alt: 5KP45A-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5KP45A-E3/54
5KP45A-E3/54 CAD Models
5KP45A-E3/54 Part Data Attributes
|
5KP45A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP45A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 5KP45A-E3/54
This table gives cross-reference parts and alternative options found for 5KP45A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP45A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP45AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP45A-E3/54 vs 5KP45AHE3/54 |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP45A-E3/54 vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon | ProTek Devices | 5KP45A-E3/54 vs 5KP45A |
5KP45ATR | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP45A-E3/54 vs 5KP45ATR |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP45A-E3/54 vs 5KP45A |
5KP45E3/TR13 | Trans Voltage Suppressor Diode, 500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP45A-E3/54 vs 5KP45E3/TR13 |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP45A-E3/54 vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP45A-E3/54 vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP45A-E3/54 vs 5KP45A |
5KP45A | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP45A-E3/54 vs 5KP45A |