Part Details for 5KP7.0A by American Power Devices Inc
Overview of 5KP7.0A by American Power Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP7.0A
5KP7.0A CAD Models
5KP7.0A Part Data Attributes
|
5KP7.0A
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5KP7.0A
American Power Devices Inc
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | NO |
Alternate Parts for 5KP7.0A
This table gives cross-reference parts and alternative options found for 5KP7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP7.0A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP7.0A vs 5KP7.0A |
5KP7.0A | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP7.0A vs 5KP7.0A |