Part Details for 5M160ZT100C4 by Intel Corporation
Overview of 5M160ZT100C4 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for 5M160ZT100C4
5M160ZT100C4 CAD Models
5M160ZT100C4 Part Data Attributes:
|
5M160ZT100C4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5M160ZT100C4
Intel Corporation
Flash PLD, 7.9ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 184.1 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 79 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 5M160ZT100C4
This table gives cross-reference parts and alternative options found for 5M160ZT100C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M160ZT100C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M160ZT100C4 | Flash PLD, 7.9ns, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | Altera Corporation | 5M160ZT100C4 vs 5M160ZT100C4 |