Part Details for 5M80ZE64C5N by Altera Corporation
Overview of 5M80ZE64C5N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5M80ZE64C5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2179
|
Newark | Ic, Cpld, Max V, 80 Le, 64Eqfp, Cpld Type:Flash, No. Of Macrocells:64, No. Of I/O's:54I/O's, Logic Case Style:Qfp, No. Of Pins:64Pins, Frequency:118.3Mhz, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Propagation Delay:7.9Ns, Rohs Compliant: Yes |Altera 5M80ZE64C5N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5714 |
|
$3.6000 | Buy Now |
DISTI #
989-5M80ZE64C5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 498 |
|
$2.2900 | Buy Now |
DISTI #
1862384
|
element14 Asia-Pacific | IC, CPLD, MAX V, 80 LE, 64EQFP RoHS: Compliant Min Qty: 1 Container: Each | 5714 |
|
$3.2854 / $5.5345 | Buy Now |
DISTI #
1862384
|
Farnell | IC, CPLD, MAX V, 80 LE, 64EQFP RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 5714 |
|
$2.8229 / $5.3210 | Buy Now |
|
LCSC | 80 PLD EQFP-64(7x7) Programmable Logic Device (CPLDs/FPGAs) ROHS | 18 |
|
$2.9021 / $4.4464 | Buy Now |
|
Win Source Electronics | CPLD MAX® V Family 440 Macro Cells 118.3MHz 1.8V Automotive 144-Pin TQFP / IC CPLD 64MC 7.5NS 64EQFP | 105500 |
|
$2.8270 / $4.2400 | Buy Now |