Part Details for 5P35021-000NDGI8 by Integrated Device Technology Inc
Overview of 5P35021-000NDGI8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P35021-000NDGI8
5P35021-000NDGI8 CAD Models
5P35021-000NDGI8 Part Data Attributes
|
5P35021-000NDGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P35021-000NDGI8
Integrated Device Technology Inc
VFQFPN-20, Reel
|
Source Content uid | 5P35021-000NDGI8 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | NDG20P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-26 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5P35021-000NDGI8
This table gives cross-reference parts and alternative options found for 5P35021-000NDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35021-000NDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P35021B-000NDGI8 | VFQFPN-20, Reel | Integrated Device Technology Inc | 5P35021-000NDGI8 vs 5P35021B-000NDGI8 |
5P35021-000NDGI | VFQFPN-20, Tray | Integrated Device Technology Inc | 5P35021-000NDGI8 vs 5P35021-000NDGI |
5P35021B-000NDGI | VFQFPN-20, Tray | Integrated Device Technology Inc | 5P35021-000NDGI8 vs 5P35021B-000NDGI |