-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable VersaClock® Clock Generator, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P35023B-000NLGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5P35023B-000NLGI | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
8T49N105A-000NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-5P35023B-000NLGI8CT-ND
|
DigiKey | IC CLOCK GENERATOR 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3445 / $4.0500 | Buy Now |
DISTI #
5P35023B-000NLGI8
|
Avnet Americas | VersaClock Programmable Clock Generator 1MHz to 125MHz 24-Pin VFQFPN T/R - Tape and Reel (Alt: 5P35023B-000NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
972-5P35023B00NLGI8
|
Mouser Electronics | Clock Generators & Support Products 5P35023B-000 OTP PROGRAMMABLE CLOCK RoHS: Compliant | 2500 |
|
$1.3400 / $2.7800 | Buy Now |
|
Future Electronics | 5P35023 Series VersaClock Programmable Clock Generator - VFQFPN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
5P35023B-000NLGI8
|
Avnet Silica | (Alt: 5P35023B-000NLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P35023B-000NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P35023B-000NLGI8
Renesas Electronics Corporation
Programmable VersaClock® Clock Generator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P3 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
This table gives cross-reference parts and alternative options found for 5P35023B-000NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P35023B-000NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P35023B-000NLGI | Programmable VersaClock® Clock Generator, VFQFPN490/Tray | Renesas Electronics Corporation | 5P35023B-000NLGI8 vs 5P35023B-000NLGI |
5P35023-000NLGI | VFQFPN-24, Tray | Integrated Device Technology Inc | 5P35023B-000NLGI8 vs 5P35023-000NLGI |