Part Details for 5P49V5901B000NLGI8 by Integrated Device Technology Inc
Overview of 5P49V5901B000NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5P49V5901B000NLGI8
5P49V5901B000NLGI8 CAD Models
5P49V5901B000NLGI8 Part Data Attributes
|
5P49V5901B000NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5P49V5901B000NLGI8
Integrated Device Technology Inc
VFQFPN-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 350 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5P49V5901B000NLGI8
This table gives cross-reference parts and alternative options found for 5P49V5901B000NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5P49V5901B000NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P49V5927BDDDNLGI | Processor Specific Clock Generator, 200MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5P49V5927BDDDNLGI |
5P49V5923B507NLGI8 | Processor Specific Clock Generator, 200MHz, CMOS | Renesas Electronics Corporation | 5P49V5901B000NLGI8 vs 5P49V5923B507NLGI8 |
5L35023B-000NLGI8 | VersaClock® 3S Programmable Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 5P49V5901B000NLGI8 vs 5L35023B-000NLGI8 |
5P49V5914B000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5P49V5914B000NLGI8 |
5L35021-DDDNDGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5L35021-DDDNDGI8 |
5P49V5901B788NLGI | Processor Specific Clock Generator, 350MHz, CMOS | Renesas Electronics Corporation | 5P49V5901B000NLGI8 vs 5P49V5901B788NLGI |
5P49V5925BDDDNLGI8 | Processor Specific Clock Generator, 200MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5P49V5925BDDDNLGI8 |
5P49V5927BDDDNLGI8 | Processor Specific Clock Generator, 200MHz, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-24 | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5P49V5927BDDDNLGI8 |
5P49V5907A000NDGI | VFQFPN-40, Tray | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5P49V5907A000NDGI |
5L35021B-000NDGI | VFQFPN-20, Tray | Integrated Device Technology Inc | 5P49V5901B000NLGI8 vs 5L35021B-000NDGI |