Part Details for 5PB1102CMGI8 by Integrated Device Technology Inc
Overview of 5PB1102CMGI8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5PB1102CMGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW SKEW CLOCK DRIVER, 5PB11 SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 39 |
|
$1.5188 / $2.4300 | Buy Now |
Part Details for 5PB1102CMGI8
5PB1102CMGI8 CAD Models
5PB1102CMGI8 Part Data Attributes
|
5PB1102CMGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5PB1102CMGI8
Integrated Device Technology Inc
COL-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | COL | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 2.5V,3.3V | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for 5PB1102CMGI8
This table gives cross-reference parts and alternative options found for 5PB1102CMGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PB1102CMGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PB1102CMGK | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1102CMGI8 vs 5PB1102CMGK |
5PB1102CMGI | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1102CMGI8 vs 5PB1102CMGI |
5PB1102CMGK8 | COL-8, Reel | Integrated Device Technology Inc | 5PB1102CMGI8 vs 5PB1102CMGK8 |