-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-5PB1104CMGI8CT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4269 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
5PB1104CMGI8
|
Avnet Americas | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer - Tape and Reel (Alt: 5PB1104CMGI8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
972-5PB1104CMGI8
|
Mouser Electronics | Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz RoHS: Compliant | 0 |
|
$1.1800 / $2.5700 | Order Now |
|
Future Electronics | 5PB11xx Series 1.71 to 3.34 V High-Performance LVCMOS Clock Buffer Family -DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:4 200MHZ 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 4519 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
5PB1104CMGI8
|
Avnet Silica | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer (Alt: 5PB1104CMGI8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 23970 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5PB1104CMGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5PB1104CMGI8
Renesas Electronics Corporation
1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | COL | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | CMG8D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 5PB1104CMGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PB1104CMGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5PB1104CMG18 | COL-8, Reel | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMG18 |
5PB1104CMGI/W | 1.8 V to 3.3 V 1:4 LVCMOS High Performance Clock Buffer, COL0/Reel | Renesas Electronics Corporation | 5PB1104CMGI8 vs 5PB1104CMGI/W |
5PB1104CMGI/W | COL-8, Reel | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMGI/W |
5PB1104CMG1 | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMG1 |
5PB1104CMGI8 | COL-8, Reel | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMGI8 |
5PB1104CMGK/W | Low Skew Clock Driver, 5PB11 Series, 4 True Output(s), 0 Inverted Output(s) | Renesas Electronics Corporation | 5PB1104CMGI8 vs 5PB1104CMGK/W |
5PB1104CMGI | COL-8, Cut Tape | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMGI |
5PB1104CMGK8 | COL-8, Reel | Integrated Device Technology Inc | 5PB1104CMGI8 vs 5PB1104CMGK8 |