Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Avnet Europe | 0 | 96 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5PB1106PGGI
5PB1106PGGI
Renesas
Yes
Active
TSSOP
,
14
PGG14T1
compliant
EAR99
8542.39.00.01
2020-10-01
Renesas Electronics Corporation
5.8
IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY
5PB11
STANDARD
R-PDSO-G14
e3
5 mm
5 pF
LOW SKEW CLOCK DRIVER
0.012 A
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.