Part Details for 5SGSED6N2F45C2G by Intel Corporation
Overview of 5SGSED6N2F45C2G by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5SGSED6N2F45C2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-5SGSED6N2F45C2G-ND
|
DigiKey | IC FPGA 840 I/O 1932FBGA Min Qty: 12 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$15,935.1483 | Buy Now |
Part Details for 5SGSED6N2F45C2G
5SGSED6N2F45C2G CAD Models
5SGSED6N2F45C2G Part Data Attributes
|
5SGSED6N2F45C2G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSED6N2F45C2G
Intel Corporation
Field Programmable Gate Array, PBGA1932, FBGA-1932
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1932 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1932 | |
Length | 45 mm | |
Number of CLBs | 22000 | |
Number of Logic Cells | 583000 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 22000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | TSMC | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 45 mm |
Alternate Parts for 5SGSED6N2F45C2G
This table gives cross-reference parts and alternative options found for 5SGSED6N2F45C2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGSED6N2F45C2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGSED6N2F45I2N | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGSED6N2F45C2G vs 5SGSED6N2F45I2N |
5SGSED6N2F45I2G | Field Programmable Gate Array, | Intel Corporation | 5SGSED6N2F45C2G vs 5SGSED6N2F45I2G |
5SGSED6N2F45C2N | Field Programmable Gate Array, 583000 CLBs, 583000-Cell, CMOS, PBGA1932, ROHS COMPLIANT, FBGA-1932 | Intel Corporation | 5SGSED6N2F45C2G vs 5SGSED6N2F45C2N |