Part Details for 5SGSMD6N3F45C3 by Intel Corporation
Overview of 5SGSMD6N3F45C3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5SGSMD6N3F45C3
5SGSMD6N3F45C3 CAD Models
5SGSMD6N3F45C3 Part Data Attributes:
|
5SGSMD6N3F45C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGSMD6N3F45C3
Intel Corporation
Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1932 | |
Number of Inputs | 840 | |
Number of Logic Cells | 583000 | |
Number of Outputs | 840 | |
Number of Terminals | 1932 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 5SGSMD6N3F45C3
This table gives cross-reference parts and alternative options found for 5SGSMD6N3F45C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGSMD6N3F45C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGSMD6N3F45I3LN | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45I3LN |
5SGSMD6N3F45I3 | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45I3 |
5SGSMD6N3F45C3N | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45C3N |
5SGSMD6N3F45C3G | Field Programmable Gate Array, | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45C3G |
5SGSMD6N3F45I3N | Field Programmable Gate Array, 583000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45I3N |
5SGSMD6N3F45I3G | Field Programmable Gate Array, | Intel Corporation | 5SGSMD6N3F45C3 vs 5SGSMD6N3F45I3G |