Part Details for 5SGXEA7K2F40I3 by Altera Corporation
Overview of 5SGXEA7K2F40I3 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5SGXEA7K2F40I3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for 5SGXEA7K2F40I3
5SGXEA7K2F40I3 CAD Models
5SGXEA7K2F40I3 Part Data Attributes
|
5SGXEA7K2F40I3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXEA7K2F40I3
Altera Corporation
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1517, FBGA-1517
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1517,39X39,40 | |
Pin Count | 1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Number of Inputs | 696 | |
Number of Logic Cells | 622000 | |
Number of Outputs | 696 | |
Number of Terminals | 1517 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for 5SGXEA7K2F40I3
This table gives cross-reference parts and alternative options found for 5SGXEA7K2F40I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEA7K2F40I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGXEA7K2F40I3N | Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | 5SGXEA7K2F40I3 vs 5SGXEA7K2F40I3N |