Part Details for 5T9306NLGI8 by Integrated Device Technology Inc
Overview of 5T9306NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5T9306NLGI8
5T9306NLGI8 CAD Models
5T9306NLGI8 Part Data Attributes
|
5T9306NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5T9306NLGI8
Integrated Device Technology Inc
VFQFPN-28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 28 | |
Manufacturer Package Code | NLG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 5T9306NLGI8
This table gives cross-reference parts and alternative options found for 5T9306NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5T9306NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5T9306NLI | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28, PLASTIC, VFQFN-28 | Integrated Device Technology Inc | 5T9306NLGI8 vs 5T9306NLI |
5T9306NLGI | VFQFPN-28, Tray | Integrated Device Technology Inc | 5T9306NLGI8 vs 5T9306NLGI |
IDT5T9306NLI8 | Low Skew Clock Driver, 5T Series, 6 True Output(s), 0 Inverted Output(s), PQCC28, PLASTIC, VFQFN-28 | Integrated Device Technology Inc | 5T9306NLGI8 vs IDT5T9306NLI8 |